


RS3DB-13-F | |
|---|---|
DigiKey Part Number | 31-RS3DB-13-FTR-ND - Tape & Reel (TR) 31-RS3DB-13-FCT-ND - Cut Tape (CT) 31-RS3DB-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3DB-13-F |
Description | DIODE STANDARD 200V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3DB-13-F Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3DB-TP | MCC (Micro Commercial Components) | 387.250 | 1505-ER3DB-TPTR-CHP | kr.0.54410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.5.84600 | kr.58.46 |
| 100 | kr.3.86590 | kr.386.59 |
| 500 | kr.3.01680 | kr.1,508.40 |
| 1.000 | kr.2.74329 | kr.2,743.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.39599 | kr.7,187.97 |
| 6.000 | kr.2.22118 | kr.13,327.08 |
| 9.000 | kr.2.13214 | kr.19,189.26 |
| 15.000 | kr.2.03211 | kr.30,481.65 |
| 21.000 | kr.1.97290 | kr.41,430.90 |
| 30.000 | kr.1.93502 | kr.58,050.60 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |

