Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS2D-M3/52T | |
|---|---|
DigiKey Part Number | RS2D-M3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2D-M3/52T |
Description | DIODE STANDARD 200V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2D-E3/52T | Vishay General Semiconductor - Diodes Division | 1.104 | RS2D-E3/52TGICT-ND | kr.4.82000 | Parametric Equivalent |
| RS2D-E3/5BT | Vishay General Semiconductor - Diodes Division | 1.620 | 112-RS2D-E3/5BTCT-ND | kr.4.82000 | Parametric Equivalent |
| RS2D-M3/5BT | Vishay General Semiconductor - Diodes Division | 0 | RS2D-M3/5BT-ND | kr.0.98417 | Parametric Equivalent |
| RS2DHE3/52T | Vishay General Semiconductor - Diodes Division | 0 | RS2DHE3/52T-ND | kr.0.00000 | Parametric Equivalent |
| RS2DHE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | RS2DHE3/5BT-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.98417 | kr.10,333.78 |
| Unit Price without VAT: | kr.0.98417 |
|---|---|
| Unit Price with VAT: | kr.1.23021 |





