Diode 50 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2A-E3/5BT

DigiKey Part Number
112-RS2A-E3/5BTTR-ND - Tape & Reel (TR)
112-RS2A-E3/5BTCT-ND - Cut Tape (CT)
112-RS2A-E3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2A-E3/5BT
Description
DIODE STANDARD 50V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L60USTMicroelectronics18.113497-6584-1-NDkr.4.06000Direct
RS2A-13-FDiodes Incorporated1.55231-RS2A-13-FCT-NDkr.3.55000Upgrade
S2A-13-FDiodes Incorporated41.508S2A-FDICT-NDkr.2.54000Similar
In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.2.98000kr.29.80
100kr.1.91470kr.191.47
500kr.1.45490kr.727.45
1.000kr.1.30661kr.1,306.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.10845kr.3,547.04
6.400kr.1.01493kr.6,495.55
9.600kr.0.96728kr.9,285.89
16.000kr.0.91373kr.14,619.68
22.400kr.0.88202kr.19,757.25
32.000kr.0.85121kr.27,238.72
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500