RS1GHE3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.641
Unit Price: kr.3.74000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.53789
Datasheet

Upgrade


onsemi
In Stock: 12.904
Unit Price: kr.5.01000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 47.144
Unit Price: kr.2.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.802
Unit Price: kr.3.11000

Similar


Comchip Technology
In Stock: 132.060
Unit Price: kr.2.09000
Datasheet

Similar


onsemi
In Stock: 51.963
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 36.166
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 52.716
Unit Price: kr.2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.661
Unit Price: kr.5.58000
Datasheet

Similar


STMicroelectronics
In Stock: 25.884
Unit Price: kr.3.61000
Datasheet
Image for RS1GHE3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1GHE3/61T

DigiKey Part Number
RS1GHE3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1GHE3/61T
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1GHE3_A/HVishay General Semiconductor - Diodes Division5.641RS1GHE3_A/HGICT-NDkr.3.74000Direct
CFRA104-GComchip Technology0641-1156-2-NDkr.0.53789Direct
RGF1Gonsemi12.904RGF1GFSCT-NDkr.5.01000Upgrade
RS1G-13-FDiodes Incorporated47.144RS1G-FDICT-NDkr.2.66000Upgrade
1SR156-400TE25Rohm Semiconductor6.802846-1SR156-400TE25CT-NDkr.3.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types