RS07J-HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 28.522
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 46.069
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77830
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83284
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.42000
Datasheet
New Product
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07J-HM3/I

DigiKey Part Number
112-RS07J-HM3/ITR-ND - Tape & Reel (TR)
112-RS07J-HM3/IDKR-ND - Digi-Reel®
112-RS07J-HM3/ICT-ND
Manufacturer
Manufacturer Product Number
RS07J-HM3/I
Description
RECTIFIER, 600V, 0.7A, FAST RECO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Series
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Current - Average Rectified (Io)
500mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Supplier Device Package
DO-219AB (SMF)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS07J-GS08Vishay General Semiconductor - Diodes Division28.522RS07J-GS08GICT-NDkr.3.68000Parametric Equivalent
RS07J-GS18Vishay General Semiconductor - Diodes Division46.069112-RS07J-GS18CT-NDkr.3.49000Parametric Equivalent
RS07J-HM3/HVishay General Semiconductor - Diodes Division0112-RS07J-HM3/HCT-NDkr.3.42000Parametric Equivalent
RS07J-M-08Vishay General Semiconductor - Diodes Division0RS07J-M-08-NDkr.0.77830Parametric Equivalent
RS07J-M-18Vishay General Semiconductor - Diodes Division0RS07J-M-18-NDkr.0.83284Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63978kr.6,397.80
20.000kr.0.58887kr.11,777.40
30.000kr.0.56293kr.16,887.90
50.000kr.0.53379kr.26,689.50
70.000kr.0.51654kr.36,157.80
100.000kr.0.49978kr.49,978.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
100kr.1.32700kr.132.70
500kr.0.99550kr.497.75
1.000kr.0.88842kr.888.42
2.000kr.0.79815kr.1,596.30
5.000kr.0.70030kr.3,501.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
112-RS07J-HM3/ICT-ND
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
100kr.1.32700kr.132.70
500kr.0.99550kr.497.75
1.000kr.0.88842kr.888.42
2.000kr.0.79815kr.1,596.30
5.000kr.0.70030kr.3,501.50
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500