


RS07J-GS08 | |
|---|---|
DigiKey Part Number | RS07J-GS08GITR-ND - Tape & Reel (TR) RS07J-GS08GICT-ND - Cut Tape (CT) RS07J-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07J-GS08 |
Description | DIODE STD 600V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 700 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 250 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 100 | kr.1.45380 | kr.145.38 |
| 500 | kr.1.09404 | kr.547.02 |
| 1.000 | kr.0.97782 | kr.977.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82995 | kr.2,489.85 |
| 6.000 | kr.0.75541 | kr.4,532.46 |
| 9.000 | kr.0.71742 | kr.6,456.78 |
| 15.000 | kr.0.67472 | kr.10,120.80 |
| 21.000 | kr.0.64943 | kr.13,638.03 |
| 30.000 | kr.0.62485 | kr.18,745.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |





