RGP10BE-E3/91 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.900
Unit Price: kr.10.46000
Datasheet

Direct


onsemi
In Stock: 14.928
Unit Price: kr.2.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 59.074
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 8.316
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.142
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 6.628
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 4.637
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 8.670
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.43127
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.49084
Datasheet

Similar


onsemi
In Stock: 4.975
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 5.926
Unit Price: kr.2.79000
Datasheet

Similar


onsemi
In Stock: 4.110
Unit Price: kr.2.79000
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10BE-E3/91

DigiKey Part Number
RGP10BE-E3/91-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10BE-E3/91
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGP10BE-E3/54Vishay General Semiconductor - Diodes Division10.900112-RGP10BE-E3/54CT-NDkr.10.46000Direct
RGP10Bonsemi14.928RGP10BCT-NDkr.2.79000Direct
1N4934-TDiodes Incorporated59.0741N4934DICT-NDkr.1.33000Similar
1N4934Gonsemi8.3161N4934GOS-NDkr.1.52000Similar
1N4934G-TDiodes Incorporated1.1421N4934G-TDICT-NDkr.2.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types