Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10BE-E3/54

DigiKey Part Number
112-RGP10BE-E3/54TR-ND - Tape & Reel (TR)
112-RGP10BE-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10BE-E3/54
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT52B-TRVishay General Semiconductor - Diodes Division0BYT52B-TR-NDkr.3.96329MFR Recommended
1N4934-TDiodes Incorporated59.0741N4934DICT-NDkr.1.33000Similar
1N4934Gonsemi8.3161N4934GOS-NDkr.1.52000Similar
1N4934G-TDiodes Incorporated1.1421N4934G-TDICT-NDkr.2.35000Similar
1N4934RLGonsemi6.6281N4934RLGOSCT-NDkr.1.90000Similar
In-Stock: 10.900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.59400kr.65.94
100kr.4.38980kr.438.98
500kr.3.44464kr.1,722.32
1.000kr.3.14039kr.3,140.39
2.000kr.2.88445kr.5,768.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.2.58217kr.14,201.94
11.000kr.2.41512kr.26,566.32
16.500kr.2.33007kr.38,446.15
27.500kr.2.28478kr.62,831.45
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500