RGL41KHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34815

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.509
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34815
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34815
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34815
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.155
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.92581
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.90596
Image for RGL41KHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41KHE3_A/I

DigiKey Part Number
RGL41KHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGL41KHE3_A/I
Description
DIODE STANDARD 800V 1A DO213AB
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Series
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-213AB
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGL41KHE3_B/IVishay General Semiconductor - Diodes Division0112-RGL41KHE3_B/ITR-NDkr.2.34815MFR Recommended
BYM11-800-E3/96Vishay General Semiconductor - Diodes Division2.509BYM11-800-E3/96GICT-NDkr.4.69000Parametric Equivalent
BYM11-800-E3/97Vishay General Semiconductor - Diodes Division0BYM11-800-E3/97-NDkr.2.34815Parametric Equivalent
BYM11-800HE3_B/HVishay General Semiconductor - Diodes Division0112-BYM11-800HE3_B/HTR-NDkr.2.34815Parametric Equivalent
BYM11-800HE3_B/IVishay General Semiconductor - Diodes Division0112-BYM11-800HE3_B/ITR-NDkr.2.34815Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable