Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGL41K-E3/97 | |
|---|---|
DigiKey Part Number | RGL41K-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGL41K-E3/97 |
Description | DIODE STANDARD 800V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM11-800-E3/96 | Vishay General Semiconductor - Diodes Division | 2.509 | BYM11-800-E3/96GICT-ND | kr.4.69000 | Parametric Equivalent |
| BYM11-800-E3/97 | Vishay General Semiconductor - Diodes Division | 0 | BYM11-800-E3/97-ND | kr.2.34815 | Parametric Equivalent |
| BYM11-800HE3/96 | Vishay General Semiconductor - Diodes Division | 0 | BYM11-800HE3/96-ND | kr.0.00000 | Parametric Equivalent |
| BYM11-800HE3/97 | Vishay General Semiconductor - Diodes Division | 0 | BYM11-800HE3/97-ND | kr.0.00000 | Parametric Equivalent |
| BYM11-800HE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-BYM11-800HE3_B/HTR-ND | kr.2.34815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.92581 | kr.19,258.10 |
| Unit Price without VAT: | kr.1.92581 |
|---|---|
| Unit Price with VAT: | kr.2.40726 |



