BYM11-800HE3/97 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.54.57851
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.53.69983
Datasheet
Diode 800 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM11-800HE3/97

DigiKey Part Number
BYM11-800HE3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYM11-800HE3/97
Description
DIODE STANDARD 800V 1A DO213AB
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-213AB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5621USMicrochip Technology01N5621US-NDkr.54.57851Similar
1N5623USMicrochip Technology01N5623US-NDkr.53.69983Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types