
| RGL34JHE3_A/H | |
|---|---|
| DigiKey Part Number | 112-RGL34JHE3_A/HTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RGL34JHE3_A/H | 
| Description | DIODE STD 600V 500MA DO213AA | 
| Customer Reference | |
| Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 500mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 250 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
| Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-213AA (GL34) | |
| Operating Temperature - Junction | -65°C ~ 175°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark