
RGL34J-E3/98 | |
|---|---|
DigiKey Part Number | RGL34J-E3/98GITR-ND - Tape & Reel (TR) RGL34J-E3/98GICT-ND - Cut Tape (CT) RGL34J-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34J-E3/98 |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34J-E3/98 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.43800 | kr.24.38 |
| 100 | kr.1.80480 | kr.180.48 |
| 500 | kr.1.37190 | kr.685.95 |
| 1.000 | kr.1.23219 | kr.1,232.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99546 | kr.2,488.65 |
| 5.000 | kr.0.79281 | kr.3,964.05 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |


