
PTV4.7B-M3/85A | |
---|---|
DigiKey Part Number | PTV4.7B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV4.7B-M3/85A |
Description | DIODE ZENER 4.7V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 600 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.51268 | kr.5,126.80 |
20.000 | kr.0.47061 | kr.9,412.20 |
30.000 | kr.0.44918 | kr.13,475.40 |
50.000 | kr.0.42510 | kr.21,255.00 |
70.000 | kr.0.41084 | kr.28,758.80 |
100.000 | kr.0.40000 | kr.40,000.00 |
Unit Price without VAT: | kr.0.51268 |
---|---|
Unit Price with VAT: | kr.0.64085 |