
PTV4.7B-M3/84A | |
---|---|
DigiKey Part Number | 112-PTV4.7B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV4.7B-M3/84ACT-ND - Cut Tape (CT) 112-PTV4.7B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV4.7B-M3/84A |
Description | DIODE ZENER 4.7V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 600 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | PTV4.7B-M3/84A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.32500 | kr.13.25 |
100 | kr.0.69760 | kr.69.76 |
500 | kr.0.65280 | kr.326.40 |
1.000 | kr.0.64000 | kr.640.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.62093 | kr.1,862.79 |
6.000 | kr.0.54400 | kr.3,264.00 |
9.000 | kr.0.51974 | kr.4,677.66 |
15.000 | kr.0.48719 | kr.7,307.85 |
21.000 | kr.0.46792 | kr.9,826.32 |
30.000 | kr.0.44918 | kr.13,475.40 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |