
P6SMB24CAHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB24CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB24CAHE3/52 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB24CA-E3/52 | Vishay General Semiconductor - Diodes Division | 195 | P6SMB24CA-E3/52GICT-ND | kr.4.06000 | Direct |
| P6SMB24CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24CA-M3/52-ND | kr.1.11110 | Direct |
| P6SMB24CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24CA-M3/5B-ND | kr.1.11110 | Direct |
| 1KSMB24CA | Littelfuse Inc. | 26.710 | 18-1KSMB24CACT-ND | kr.7.29000 | Similar |
| P6SMB24CA | Littelfuse Inc. | 1.326 | P6SMB24CALFCT-ND | kr.3.61000 | Similar |






