
P6SMB24CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB24CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB24CA-E3/52GICT-ND - Cut Tape (CT) P6SMB24CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB24CA-E3/52 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T24CA | STMicroelectronics | 5.852 | 497-7434-1-ND | kr.4.37000 | Direct |
| 1KSMB24CA | Littelfuse Inc. | 26.710 | 18-1KSMB24CACT-ND | kr.7.29000 | Similar |
| P6SMB24CA | Bourns Inc. | 15.664 | P6SMB24CABBCT-ND | kr.3.87000 | Similar |
| P6SMB24CA | Littelfuse Inc. | 1.326 | P6SMB24CALFCT-ND | kr.3.61000 | Similar |
| SMBJ20CA | Taiwan Semiconductor Corporation | 5.487 | SMBJ20CAFSCT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 100 | kr.1.60530 | kr.160.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.13537 | kr.851.53 |
| 1.500 | kr.1.02057 | kr.1,530.86 |
| 2.250 | kr.0.96202 | kr.2,164.55 |
| 3.750 | kr.0.89614 | kr.3,360.53 |
| 5.250 | kr.0.85712 | kr.4,499.88 |
| 7.500 | kr.0.81917 | kr.6,143.77 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

