P6SMB220CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.012
Unit Price: kr.4.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.12591
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.757
Unit Price: kr.4.25000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.14799
Datasheet
328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220CA-M3/52

DigiKey Part Number
P6SMB220CA-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB220CA-M3/52
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
185V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
328V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB220CA-E3/52Vishay General Semiconductor - Diodes Division3.012P6SMB220CA-E3/52GICT-NDkr.4.06000Direct
P6SMB220CA-M3/5BVishay General Semiconductor - Diodes Division0P6SMB220CA-M3/5B-NDkr.1.11110Direct
P6SMB220CAHE3/52Vishay General Semiconductor - Diodes Division0P6SMB220CAHE3/52-NDkr.0.00000Direct
P6SMB220CABourns Inc.0P6SMB220CABB-NDkr.1.12591Similar
P6SMB220CATaiwan Semiconductor Corporation01801-P6SMB220CATR-NDkr.0.87821Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
7.500kr.1.04554kr.7,841.55
Unit Price without VAT:kr.1.04554
Unit Price with VAT:kr.1.30693