
P6SMB220CA | |
|---|---|
DigiKey Part Number | P6SMB220CALFTR-ND - Tape & Reel (TR) P6SMB220CALFCT-ND - Cut Tape (CT) P6SMB220CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB220CA |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB220CA Models |
Category | Voltage - Clamping (Max) @ Ipp 328V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.21716 | kr.608.58 |
| 1.000 | kr.1.08978 | kr.1,089.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77314 | kr.2,319.42 |
| 6.000 | kr.0.70509 | kr.4,230.54 |
| 9.000 | kr.0.67041 | kr.6,033.69 |
| 15.000 | kr.0.63143 | kr.9,471.45 |
| 21.000 | kr.0.61815 | kr.12,981.15 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

