P6SMB20AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.82159
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79755
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.587
Unit Price: kr.6.59000
Datasheet
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20AHE3/52

DigiKey Part Number
P6SMB20AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB20AHE3/52
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB20A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB20A-M3/52-NDkr.0.82159Direct
P6SMB20A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB20A-M3/5B-NDkr.0.79755Direct
1KSMB20ALittelfuse Inc.4.5871KSMB20ACT-NDkr.6.59000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types