P6SMB20A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.587
Unit Price: kr.6.59000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.60534
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25.561
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.804
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.500
Unit Price: kr.5.39000
Datasheet
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20A-M3/52

DigiKey Part Number
P6SMB20A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB20A-M3/52
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
17.1V
Supplier Device Package
Voltage - Breakdown (Min)
19V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB20A-E3/52Vishay General Semiconductor - Diodes Division0P6SMB20A-E3/52GICT-NDkr.3.55000Direct
P6SMB20AHE3/5BVishay General Semiconductor - Diodes Division0P6SMB20AHE3/5B-NDkr.0.00000Direct
1KSMB20ALittelfuse Inc.4.5871KSMB20ACT-NDkr.6.59000Similar
P6SMB20ABourns Inc.0P6SMB20ABB-NDkr.0.60534Similar
P6SMB20ATaiwan Semiconductor Corporation01801-P6SMB20ATR-NDkr.0.76343Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
7.500kr.0.82159kr.6,161.93
Unit Price without VAT:kr.0.82159
Unit Price with VAT:kr.1.02699