22.5V Clamp 44.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB16A

DigiKey Part Number
18-1KSMB16ATR-ND - Tape & Reel (TR)
18-1KSMB16ACT-ND - Cut Tape (CT)
18-1KSMB16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB16A
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22.5V Clamp 44.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB16A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.4A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
13.6V
Supplier Device Package
Voltage - Breakdown (Min)
15.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
10kr.4.16700kr.41.67
100kr.2.71530kr.271.53
500kr.2.08954kr.1,044.77
1.000kr.1.88794kr.1,887.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35977kr.4,079.31
6.000kr.1.25225kr.7,513.50
9.000kr.1.22431kr.11,018.79
Manufacturers Standard Package
Unit Price without VAT:kr.6.67000
Unit Price with VAT:kr.8.33750