P6SMB120A-E3/5B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83381
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83381
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 11.634
Unit Price: kr.5.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.220
Unit Price: kr.4.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.693
Unit Price: kr.3.99000
Datasheet
165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB120A-E3/5B

DigiKey Part Number
P6SMB120A-E3/5BGITR-ND - Tape & Reel (TR)
P6SMB120A-E3/5BGICT-ND - Cut Tape (CT)
P6SMB120A-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB120A-E3/5B
Description
TVS DIODE 102VWM 165VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
102V
Supplier Device Package
Voltage - Breakdown (Min)
114V
Base Product Number
Voltage - Clamping (Max) @ Ipp
165V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB120A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB120A-M3/52-NDkr.0.83381Direct
P6SMB120A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB120A-M3/5B-NDkr.0.83381Direct
P6SMB120AHE3/52Vishay General Semiconductor - Diodes Division0P6SMB120AHE3/52-NDkr.0.00000Direct
SM6T150ASTMicroelectronics11.634497-7429-1-NDkr.5.58000Direct
P6SMB120ATaiwan Semiconductor Corporation01801-P6SMB120ATR-NDkr.0.76343Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20600kr.22.06
100kr.1.40050kr.140.05
500kr.1.05256kr.526.28
1.000kr.0.94022kr.940.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.78994kr.2,527.81
6.400kr.0.71898kr.4,601.47
9.600kr.0.68281kr.6,554.98
16.000kr.0.64215kr.10,274.40
22.400kr.0.61808kr.13,844.99
32.000kr.0.59467kr.19,029.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750