
SM6T150A | |
|---|---|
DigiKey Part Number | 497-7429-2-ND - Tape & Reel (TR) 497-7429-1-ND - Cut Tape (CT) 497-7429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T150A |
Description | TVS DIODE 128VWM 207VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T150A Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.47400 | kr.34.74 |
| 100 | kr.2.24690 | kr.224.69 |
| 500 | kr.1.71764 | kr.858.82 |
| 1.000 | kr.1.54690 | kr.1,546.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.36193 | kr.3,404.83 |
| 5.000 | kr.1.24753 | kr.6,237.65 |
| 7.500 | kr.1.18923 | kr.8,919.23 |
| 12.500 | kr.1.12373 | kr.14,046.62 |
| 17.500 | kr.1.08494 | kr.18,986.45 |
| 25.000 | kr.1.04724 | kr.26,181.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


