
P6SMB100CAHE3_B/I | |
|---|---|
DigiKey Part Number | 112-P6SMB100CAHE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB100CAHE3_B/I |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB100CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB100CATR-ND | kr.0.87821 | Similar |
| SMBJ85CA | Taiwan Semiconductor Corporation | 5.760 | SMBJ85CAFSCT-ND | kr.4.50000 | Similar |
| SMBJ90CA | Taiwan Semiconductor Corporation | 5.964 | SMBJ90CAFSCT-ND | kr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.1.53288 | kr.9,810.43 |
| Unit Price without VAT: | kr.1.53288 |
|---|---|
| Unit Price with VAT: | kr.1.91610 |



