P6KE91CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.79044
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.247
Unit Price: kr.4.06000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.75446
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22165
Datasheet

Similar


Littelfuse Inc.
In Stock: 281
Unit Price: kr.5.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.437
Unit Price: kr.4.69000
Datasheet
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91CA-E3/54

DigiKey Part Number
P6KE91CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE91CA-E3/54
Description
TVS DIODE 77.8VWM 125V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
77.8V
Supplier Device Package
Voltage - Breakdown (Min)
86.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE91CAHE3/54Vishay General Semiconductor - Diodes Division0P6KE91CAHE3/54-NDkr.2.79044Direct
P6KE91CALittelfuse Inc.4.247F5659CT-NDkr.4.06000Direct
P6KE91CATaiwan Semiconductor Corporation0P6KE91CAFSTR-NDkr.0.75446Direct
P6KE91CA-BLittelfuse Inc.0P6KE91CA-BLF-NDkr.1.22165Direct
P4KE91CALittelfuse Inc.281P4KE91CACT-NDkr.5.96000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.62857kr.6,514.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.62857
Unit Price with VAT:kr.2.03571