
P6KE91CA | |
|---|---|
DigiKey Part Number | F5659TR-ND - Tape & Reel (TR) F5659CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE91CA |
Description | TVS DIODE 77.8VWM 125VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE91CA Models |
Category | Voltage - Clamping (Max) @ Ipp 125V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 100 | kr.1.61990 | kr.161.99 |
| 500 | kr.1.23186 | kr.615.93 |
| 1.000 | kr.1.10652 | kr.1,106.52 |
| 2.000 | kr.1.00103 | kr.2,002.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00689 | kr.4,027.56 |
| 8.000 | kr.0.96855 | kr.7,748.40 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

