P6KE8.2CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.59712
Datasheet

Similar


Littelfuse Inc.
In Stock: 287
Unit Price: kr.4.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22165
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.86920
Datasheet
12.1V Clamp 49.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8.2CAHE3/73

DigiKey Part Number
P6KE8.2CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE8.2CAHE3/73
Description
TVS DIODE 7.02VWM 12.1V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1V Clamp 49.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
49.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE8.2CA-E3/73Vishay General Semiconductor - Diodes Division0P6KE8.2CA-E3/73-NDkr.2.59712Direct
P6KE8.2CALittelfuse Inc.28718-P6KE8.2CACT-NDkr.4.88000Similar
P6KE8.2CA-BLittelfuse Inc.0P6KE8.2CA-B-NDkr.1.22165Similar
P6KE8V2CATaiwan Semiconductor Corporation0P6KE8V2CATR-NDkr.0.86920Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.68499kr.10,739.96
Unit Price without VAT:kr.2.68499
Unit Price with VAT:kr.3.35624