12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8.2CA

DigiKey Part Number
18-P6KE8.2CATR-ND - Tape & Reel (TR)
18-P6KE8.2CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE8.2CA
Description
TVS DIODE 7.02VWM 12.1VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE8.2CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.1V
Mfr
Current - Peak Pulse (10/1000µs)
50A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA7.0CA-E3/54Vishay General Semiconductor - Diodes Division22.561SA7.0CA-E3/54GICT-NDkr.6.78000Similar
In-Stock: 287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.00500kr.30.05
100kr.1.93240kr.193.24
500kr.1.46886kr.734.43
1.000kr.1.31935kr.1,319.35
2.000kr.1.19344kr.2,386.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90619kr.3,624.76
8.000kr.0.83190kr.6,655.20
12.000kr.0.79403kr.9,528.36
20.000kr.0.78616kr.15,723.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000