P6KE8.2A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.43602
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.985
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.138
Unit Price: kr.4.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.111
Unit Price: kr.4.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.11242
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.74488
Datasheet
12.1V Clamp 49.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8.2A-E3/73

DigiKey Part Number
P6KE8.2A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE8.2A-E3/73
Description
TVS DIODE 7.02VWM 12.1V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1V Clamp 49.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
49.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
7.02V
Supplier Device Package
Voltage - Breakdown (Min)
7.79V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE8.2AHE3/73Vishay General Semiconductor - Diodes Division0P6KE8.2AHE3/73-NDkr.2.43602Direct
LCE7.0ALittelfuse Inc.0LCE7.0ACT-NDkr.6.40000Similar
P4KE8.2ALittelfuse Inc.4.98518-P4KE8.2ACT-NDkr.4.37000Similar
P6KE10ALittelfuse Inc.5.13818-P6KE10ACT-NDkr.4.06000Similar
P6KE8.2ALittelfuse Inc.1.11118-P6KE8.2ACT-NDkr.4.44000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.34620kr.9,384.80
Unit Price without VAT:kr.2.34620
Unit Price with VAT:kr.2.93275