
P6KE10A | |
|---|---|
DigiKey Part Number | 18-P6KE10ATR-ND - Tape & Reel (TR) 18-P6KE10ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE10A |
Description | TVS DIODE 8.55VWM 14.5VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.5V |
Mfr | Current - Peak Pulse (10/1000µs) 41A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.50400 | kr.25.04 |
| 100 | kr.1.59890 | kr.159.89 |
| 500 | kr.1.20738 | kr.603.69 |
| 1.000 | kr.1.08091 | kr.1,080.91 |
| 2.000 | kr.0.97437 | kr.1,948.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73720 | kr.2,948.80 |
| 8.000 | kr.0.67431 | kr.5,394.48 |
| 12.000 | kr.0.64224 | kr.7,706.88 |
| 20.000 | kr.0.61181 | kr.12,236.20 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

