Direct
Direct
Similar

P6KE68CAHE3/73 | |
|---|---|
DigiKey Part Number | P6KE68CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE68CAHE3/73 |
Description | TVS DIODE 58.1VWM 92VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE68CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE68CA-E3/73GITB-ND | kr.2.27733 | Direct |
| P6KE68CA | Taiwan Semiconductor Corporation | 0 | P6KE68CAFSTR-ND | kr.0.86920 | Direct |
| P6KE68CA | Littelfuse Inc. | 9.340 | P6KE68CALFCT-ND | kr.4.88000 | Direct |
| P6KE68CA-B | Littelfuse Inc. | 0 | P6KE68CA-BLF-ND | kr.1.22165 | Direct |
| BZW06-58BRL | STMicroelectronics | 23.048 | 497-16154-1-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.79044 | kr.11,161.76 |
| Unit Price without VAT: | kr.2.79044 |
|---|---|
| Unit Price with VAT: | kr.3.48805 |





