121V Clamp 33A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-58BRL

DigiKey Part Number
497-16154-2-ND - Tape & Reel (TR)
497-16154-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZW06-58BRL
Description
TVS DIODE 58.1VWM 121V DO204AC
Customer Reference
Detailed Description
121V Clamp 33A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-58BRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
33A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
312.5pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.048
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47600kr.24.76
100kr.1.58180kr.158.18
500kr.1.19636kr.598.18
1.000kr.1.07195kr.1,071.95
2.000kr.0.96720kr.1,934.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.83406kr.5,004.36
12.000kr.0.76700kr.9,204.00
18.000kr.0.73283kr.13,190.94
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750