P6KE68CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14.600
Unit Price: kr.0.94000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.11652
Datasheet

Direct


Littelfuse Inc.
In Stock: 9.340
Unit Price: kr.0.65000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.16377
Datasheet

Similar


STMicroelectronics
In Stock: 23.048
Unit Price: kr.0.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 102
Unit Price: kr.0.63000
Datasheet
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68CAHE3/54

DigiKey Part Number
P6KE68CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE68CAHE3/54
Description
TVS DIODE 58.1VWM 92VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
92V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE68CA-E3/54Vishay General Semiconductor - Diodes Division14.600P6KE68CA-E3/54GICT-NDkr.0.94000Direct
P6KE68CATaiwan Semiconductor Corporation0P6KE68CAFSTR-NDkr.0.11652Direct
P6KE68CALittelfuse Inc.9.340P6KE68CALFCT-NDkr.0.65000Direct
P6KE68CA-BLittelfuse Inc.0P6KE68CA-BLF-NDkr.0.16377Direct
BZW06-58BRLSTMicroelectronics23.048497-16154-1-NDkr.0.57000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.79044kr.11,161.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.79044
Unit Price with VAT:kr.3.48805