P6KE6.8AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.07983
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.736
Unit Price: kr.4.12000
Datasheet

Upgrade


STMicroelectronics
In Stock: 6.371
Unit Price: kr.4.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.506
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Similar


Comchip Technology
In Stock: 196
Unit Price: kr.4.88000
Datasheet

Similar


STMicroelectronics
In Stock: 217
Unit Price: kr.5.71000
Datasheet
10.5V Clamp 57.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8AHE3/54

DigiKey Part Number
P6KE6.8AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE6.8AHE3/54
Description
TVS DIODE 5.8VWM 10.5V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE6.8AHE3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE6V8A-BDiodes Incorporated0P6KE6V8A-BDI-NDkr.1.07983Direct
BZW04-5V8STMicroelectronics3.736497-12037-1-NDkr.4.12000Upgrade
BZW06-5V8STMicroelectronics6.371497-12038-1-NDkr.4.25000Upgrade
P4KE6.8ALittelfuse Inc.6.506P4KE6.8ACT-NDkr.4.37000Similar
P6KE6.8A-BLittelfuse Inc.0F5285-NDkr.3.74000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.43602kr.9,744.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.43602
Unit Price with VAT:kr.3.04503