P6KE47CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.45312
Datasheet

Direct


Littelfuse Inc.
In Stock: 17.744
Unit Price: kr.4.88000
Datasheet

Direct


STMicroelectronics
In Stock: 3.039
Unit Price: kr.6.02000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.106
Unit Price: kr.4.18000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22165
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.794
Unit Price: kr.4.69000
Datasheet
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47CA-E3/73

DigiKey Part Number
P6KE47CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE47CA-E3/73
Description
TVS DIODE 40.2VWM 64.8V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
40.2V
Supplier Device Package
Voltage - Breakdown (Min)
44.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE47CAHE3/73Vishay General Semiconductor - Diodes Division0P6KE47CAHE3/73-NDkr.2.45312Direct
P6KE47CALittelfuse Inc.17.744P6KE47CALFCT-NDkr.4.88000Direct
P6KE47CASTMicroelectronics3.039497-14735-1-NDkr.6.02000Direct
P6KE47CATaiwan Semiconductor Corporation3.106P6KE47CAFSCT-NDkr.4.18000Direct
P6KE47CA-BLittelfuse Inc.0P6KE47CA-BLF-NDkr.1.22165Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.27733kr.9,109.32
Unit Price without VAT:kr.2.27733
Unit Price with VAT:kr.2.84666