P6KE27A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.247
Unit Price: kr.5.18000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7.980
Unit Price: kr.2.37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.68006
Datasheet

Similar


STMicroelectronics
In Stock: 8.869
Unit Price: kr.2.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.768
Unit Price: kr.4.03000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.64291
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.58109
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.365
Unit Price: kr.3.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60226
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.478
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66090
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27A-E3/73

DigiKey Part Number
P6KE27A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE27A-E3/73
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.