
P6KE27A | |
|---|---|
DigiKey Part Number | P6KE27ALFTR-ND - Tape & Reel (TR) P6KE27ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE27A |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE27A Models |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Current - Peak Pulse (10/1000µs) 16.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.78800 | kr.27.88 |
| 100 | kr.1.78770 | kr.178.77 |
| 500 | kr.1.35444 | kr.677.22 |
| 1.000 | kr.1.21470 | kr.1,214.70 |
| 2.000 | kr.1.09695 | kr.2,193.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83154 | kr.3,326.16 |
| 8.000 | kr.0.76205 | kr.6,096.40 |
| 12.000 | kr.0.72665 | kr.8,719.80 |
| 20.000 | kr.0.70670 | kr.14,134.00 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |


