Direct
Direct

P6KE200-E3/73 | |
|---|---|
DigiKey Part Number | P6KE200-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200-E3/73 |
Description | TVS DIODE 162VWM 287VC DO204AC |
Customer Reference | |
Detailed Description | 287V Clamp 2.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 162V | Supplier Device Package |
Voltage - Breakdown (Min) 180V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 287V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE200A-E3/73 | Vishay General Semiconductor - Diodes Division | 1.016 | P6KE200A-E3/73GICT-ND | kr.8.75000 | Direct |
| P6KE200A | Littelfuse Inc. | 17.597 | P6KE200ALFCT-ND | kr.3.61000 | Direct |
| P6KE200A-B | Littelfuse Inc. | 1.000 | P6KE200A-B-ND | kr.3.74000 | Direct |



