274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200A

DigiKey Part Number
P6KE200ALFTR-ND - Tape & Reel (TR)
P6KE200ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE200A
Description
TVS DIODE 171VWM 274VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
274V
Mfr
Current - Peak Pulse (10/1000µs)
2.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
190V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE200ADiotec Semiconductor8014878-P6KE200ACT-NDkr.3.23000Similar
In-Stock: 27.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.23800kr.22.38
100kr.1.42460kr.142.46
500kr.1.07146kr.535.73
1.000kr.0.95734kr.957.34
2.000kr.0.86116kr.1,722.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65015kr.2,600.60
8.000kr.0.59335kr.4,746.80
12.000kr.0.56441kr.6,772.92
20.000kr.0.53188kr.10,637.60
28.000kr.0.52464kr.14,689.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250