Direct

P6KE15A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE15A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15A-E3/73 |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE15AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE15AHE3/73-ND | kr.2.27492 | Direct |
| P6KE15A | Taiwan Semiconductor Corporation | 2.957 | P6KE15AFSCT-ND | kr.7.73000 | Similar |
| P6KE15A | Littelfuse Inc. | 7.285 | P6KE15ALFCT-ND | kr.4.44000 | Similar |
| P6KE15A-B | Littelfuse Inc. | 19 | P6KE15A-B-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.00788 | kr.8,031.52 |
| Unit Price without VAT: | kr.2.00788 |
|---|---|
| Unit Price with VAT: | kr.2.50985 |




