21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15A

DigiKey Part Number
P6KE15AFSTR-ND - Tape & Reel (TR)
P6KE15AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE15A
Description
TVS DIODE 12.8VWM 21.2VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE12ALittelfuse Inc.1.19618-LCE12ACT-NDkr.7.67000Similar
LCE14ALittelfuse Inc.87818-LCE14ACT-NDkr.7.67000Similar
P6KE15ASTMicroelectronics8.883497-14731-1-NDkr.5.83000Similar
P6KE15ADiotec Semiconductor3.9604878-P6KE15ACT-NDkr.3.36000Similar
P6KE15A-BLittelfuse Inc.19P6KE15A-B-NDkr.3.74000Similar
In-Stock: 2.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.86300kr.48.63
100kr.3.19090kr.319.09
500kr.2.47222kr.1,236.11
1.000kr.2.24075kr.2,240.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.80445kr.2,815.57
7.000kr.0.73329kr.5,133.03
10.500kr.0.69703kr.7,318.82
17.500kr.0.65626kr.11,484.55
24.500kr.0.63211kr.15,486.69
35.000kr.0.60865kr.21,302.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250