P6KE110A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.38504
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97222
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.59508
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60673
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.68006
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.000
Unit Price: kr.0.76800
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.990
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60391
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.048
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48603
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.61788
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.68006
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE110A-E3/54

DigiKey Part Number
P6KE110A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE110A-E3/54
Description
TVS DIODE 94VWM 152VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
152V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE110A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.93440kr.3,737.60
8.000kr.0.84000kr.6,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.93440
Unit Price with VAT:kr.1.16800