DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

P6KE110A-TP

DigiKey Part Number
P6KE110A-TPMSTR-ND - Tape & Reel (TR)
P6KE110A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE110A-TP
Description
TVS DIODE 94VWM 152VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.35000kr.13.50
100kr.0.90240kr.90.24
500kr.0.70400kr.352.00
1.000kr.0.55680kr.556.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54400kr.2,176.00
8.000kr.0.53312kr.4,264.96
12.000kr.0.48422kr.5,810.64
20.000kr.0.45474kr.9,094.80
28.000kr.0.43728kr.12,243.84
40.000kr.0.42031kr.16,812.40
100.000kr.0.38400kr.38,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500