P4SMA62A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.595
Unit Price: kr.4.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.215
Unit Price: kr.3.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.73000
Datasheet
Image for P4SMA62A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA62A-E3/5A

DigiKey Part Number
P4SMA62A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA62A-E3/5A
Description
TVS DIODE 53VWM 85VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
85V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
53V
Supplier Device Package
Voltage - Breakdown (Min)
58.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA62ATaiwan Semiconductor Corporation01801-P4SMA62ATR-NDkr.0.50743Similar
P4SMA62ALittelfuse Inc.9.59518-P4SMA62ACT-NDkr.4.44000Similar
PTVS54VS1UR,115Nexperia USA Inc.13.2151727-5878-1-NDkr.3.68000Similar
SMAJ51ATaiwan Semiconductor Corporation01801-SMAJ51ACT-NDkr.2.73000Similar
SMAJ54ATaiwan Semiconductor Corporation01801-SMAJ54ACT-NDkr.2.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.59758kr.4,481.85
15.000kr.0.56824kr.8,523.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.59758
Unit Price with VAT:kr.0.74698