


P4SMA62A | |
|---|---|
DigiKey Part Number | 18-P4SMA62ATR-ND - Tape & Reel (TR) 18-P4SMA62ACT-ND - Cut Tape (CT) 18-P4SMA62ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA62A |
Description | TVS DIODE 53VWM 85VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA62A Models |
Category | Voltage - Clamping (Max) @ Ipp 85V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.1.74860 | kr.174.86 |
| 500 | kr.1.32418 | kr.662.09 |
| 1.000 | kr.1.18729 | kr.1,187.29 |
| 2.000 | kr.1.07200 | kr.2,144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78927 | kr.3,946.35 |
| 10.000 | kr.0.72490 | kr.7,249.00 |
| 15.000 | kr.0.69210 | kr.10,381.50 |
| 25.000 | kr.0.68868 | kr.17,217.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

