P4SMA43AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.859
Unit Price: kr.2.73000
Datasheet
Image for P4SMA43AHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA43AHM3_A/I

DigiKey Part Number
P4SMA43AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA43AHM3_A/I
Description
TVS DIODE 36.8VWM 59.3V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.3V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA43ATaiwan Semiconductor Corporation01801-P4SMA43ATR-NDkr.0.50743Similar
SMAJ36ATaiwan Semiconductor Corporation17.8591801-SMAJ36ACT-NDkr.2.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.97147kr.7,286.02
Manufacturers Standard Package
Unit Price without VAT:kr.0.97147
Unit Price with VAT:kr.1.21434