
P4SMA43AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-P4SMA43AHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA43AHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA43AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA43AHE3_A/H |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87200 | kr.28.72 |
| 100 | kr.1.84180 | kr.184.18 |
| 500 | kr.1.39758 | kr.698.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.15057 | kr.2,071.03 |
| 3.600 | kr.1.04626 | kr.3,766.54 |
| 5.400 | kr.0.99308 | kr.5,362.63 |
| 9.000 | kr.0.93332 | kr.8,399.88 |
| 12.600 | kr.0.89793 | kr.11,313.92 |
| 18.000 | kr.0.86352 | kr.15,543.36 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

