P4SMA350A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Bourns Inc.
In Stock: 24.521
Unit Price: kr.5.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.532
Unit Price: kr.6.09000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.33680
Datasheet
Image for P4SMA350A-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA350A-M3/5A

DigiKey Part Number
P4SMA350A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA350A-M3/5A
Description
TVS DIODE 300VWM 482VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
482V Clamp 620mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
620mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
333V
Base Product Number
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ300ALittelfuse Inc.0SMAJ300ALFCT-NDkr.5.33000Similar
SMAJ300ABourns Inc.24.521SMAJ300ABBCT-NDkr.5.58000Similar
SMAJ350ALittelfuse Inc.9.532SMAJ350ALFCT-NDkr.6.09000Similar
TV04A301J-HFComchip Technology0TV04A301J-HF-NDkr.1.33680Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.01346kr.7,600.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.01346
Unit Price with VAT:kr.1.26683