


SMAJ300A | |
|---|---|
DigiKey Part Number | SMAJ300ALFTR-ND - Tape & Reel (TR) SMAJ300ALFCT-ND - Cut Tape (CT) SMAJ300ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ300A |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ300A Models |
Category | Voltage - Clamping (Max) @ Ipp 486V |
Mfr | Current - Peak Pulse (10/1000µs) 1.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.31600 | kr.33.16 |
| 100 | kr.2.14170 | kr.214.17 |
| 500 | kr.1.63420 | kr.817.10 |
| 1.000 | kr.1.47050 | kr.1,470.50 |
| 2.000 | kr.1.33267 | kr.2,665.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94690 | kr.4,734.50 |
| 10.000 | kr.0.87246 | kr.8,724.60 |
| 15.000 | kr.0.85749 | kr.12,862.35 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |




